Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 41544 :: Copper paste, 500 g

Item-No.: KONTAKT 41544
€19,95
Category of goods: 1 = discountable

COPPER PASTE 12x500 G 104151441242

  • Product Description
  • Technical information
  • General
    • Type
    • Copper paste
    • Design
    • Socket
    • Model
    • Copper paste
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P273, P391, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Copper-based anti-seize and assembly paste.

High-quality due to particularly fine copper powder and drip-free base grease.

Contains anti-corrosion additives, water-resistant and separating effect up to 1100°C. Applications include as screw paste, separating paste for connections and as brake pad paste.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 415 44
Package weight : 0.586 kg
RoHS : conform
Technical information
  • General
    • Type
    • Copper paste
    • Design
    • Socket
    • Model
    • Copper paste
  • Implementation
    • Content
    • 500 g
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • Classified as non-dangerous
    • P-statements
    • P273, P391, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 500
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None