Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 41443 :: MoS2 super long-life grease, 400-g cartridge

Item-No.: KONTAKT 41443
€7,30
Category of goods: 1 = discountable

104141432430

  • Product Description
  • Technical information
  • General
    • Type
    • Super long-life grease
  • Implementation
    • Content
    • 400 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Black high-pressure grease for high mechanical stresses.

Lithium soap EP grease KPF2 K-30 with molybdenum disulphide (MoS2). Ideal for lubrication points with high pressure or shock loads.

Good anti-corrosion properties and temperature-resistant up to +130°C. Can be used for plain bearings, drive shafts, gears, semitrailers etc.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 414 43
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Super long-life grease
  • Implementation
    • Content
    • 400 g
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 400
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None