Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 41220 :: Multi-purpose grease, 100 ml tube

Item-No.: KONTAKT 41220
€2,60
Category of goods: 1 = discountable

MULTI GREASE 100 ML 104121041230

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-purpose grease
    • Design
    • Tube
    • Model
    • Multi Grease
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Universal EP friction and anti-friction bearing grease. High-quality, light lithium soap grease KP2 K-30 with high-pressure EP additives.

Good anti-corrosion properties and temperature-resistant up to 130°C.

Applications include as friction and anti-friction bearings under normal load on vehicles, construction machines and machine tools, as well as for joints, levers, spindles etc.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 412 20
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multi-purpose grease
    • Design
    • Tube
    • Model
    • Multi Grease
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None