Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 330 :: Contact Gold 2000, 200 ml — contact lubricant

Item-No.: KONTAKT 330
€17,30
Category of goods: 1 = discountable

KONTAKT GOLD 2000 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Synthetic lubricant
    • Design
    • Gold 2000 contact
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Contact Gold 2000 from CRC Industries

Synthetic lubricant and protection oil for precious metal contacts. Reduces the insertion force for sockets and plug connectors, making assembly easier and reducing abrasion damage when inserting. It increases the number of mating cycles and thus the service life of contacts produced from gold, silver and precious metal alloys. Used as a preventive lubricant and preservative for plug contacts.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 825 09
Package weight : 0.2526 kg
RoHS : conform
Technical information
  • General
    • Type
    • Synthetic lubricant
    • Design
    • Gold 2000 contact
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H336, H411
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None