Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 237 :: Contact 701, 200 ml — Vaseline spray

Item-No.: KONTAKT 237
€6,80
Category of goods: 1 = discountable

VASELINE 701 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Vaselinespray
    • Model
    • Vaseline 701
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Vaseline spray 701 from CRC Industries

High purity Vaseline as a lubricant and preservative. Combining the good lubrication and corrosion protection properties of Vaseline with the benefits of an aerosol: clean and safe handling and storage, precise dosing, always ready for use. Applications include: as contact grease for cable clamps and screw connection fittings or as a lubricant for antennas or slides.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 835 09
Package weight : 0.2236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Vaselinespray
    • Model
    • Vaseline 701
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None