Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 236 :: Kontaflon 85, 200 ml, PTFE dry lubricant

Item-No.: KONTAKT 236
€9,30
Category of goods: 1 = discountable

KONTAFLON 85 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Grease-free lubricant and stripping agent
    • Model
    • Kontaflon 85
  • Specials
    • Specification
    • PTFE
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Kontaflon 85 from CRC Industries

Dry PTFE-based lubricant and separating agent. The active agent known by the Du-Pont trade names "Teflon" forms a grease and oil-free solid film with temperature resistance up to 260°C. The high agent ratio ensures a wide range of applications in the electrical engineering, precision engineering and plastics processing fields. Example applications: as a lubricant in dusty environments, e.g. in printer mechanics, as a dry lubricant for drawers and castors, as a silicon-free mould release agent.

Can size: 200 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 800 09
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grease-free lubricant and stripping agent
    • Model
    • Kontaflon 85
  • Specials
    • Specification
    • PTFE
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None