Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 230 :: Spray oil 88, 200 ml precision mechanics oil

Item-No.: KONTAKT 230
€6,50
Category of goods: 1 = discountable

SPRUEHOEL 88 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Fine lubrication oil
    • Model
    • Spray oil 88
  • Specials
    • Specification
    • Feinmechanik
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229
    • P-statements
    • P102, P210, P211, P251
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Spray oil 88 from CRC Industries

High-quality lubricating oil for precision mechanics. The low viscosity fine lubricant is capillary-active, acid and silicone-free, and resistant to ageing. It protects the lubrication points, even in corrosive environments. Universal applications are found in the areas of mechanical engineering, electrical engineering and model building. Allows precision bearings, gears, gearing, fittings, chains etc. to be reliably supplied with lubricating oil.

Can size: 200 ml
  • GHS02GHS04
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 785 09
Package weight : 0.2176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fine lubrication oil
    • Model
    • Spray oil 88
  • Specials
    • Specification
    • Feinmechanik
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229
    • P-statements
    • P102, P210, P211, P251
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None