0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 2290 :: Spray oil 88, 100 ml — precision mechanics oil

Item-No.: KONTAKT 2290
€4,60
Category of goods: 1 = discountable

SPRUEHOEL 88 100 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Fine lubrication oil
    • Model
    • Spray oil 88
  • Specials
    • Specification
    • Feinmechanik
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H304
    • P-statements
    • P102: P301, P310, P331, P501, P502
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
Spray oil 88 from CRC Industries

High-quality lubricating oil for precision mechanics. The low viscosity fine lubricant is capillary-active, acid and silicone-free, and resistant to ageing. It protects the lubrication points, even in corrosive environments. Universal applications are found in the areas of mechanical engineering, electrical engineering and model building. Allows precision bearings, gears, gearing, fittings, chains etc. to be reliably supplied with lubricating oil.

Can size: 100 ml
  • GHS06
  • Hazard statements

    H304May be fatal if swallowed and enters airways.

  • Safety instructions

    P310Immediately call a POISON CENTER/doctor/…

    P331Do NOT induce vomiting.

    P501Dispose of contents/container to: see safety data sheet

    P502Refer to manufacturer/supplier for information on recovery/recycling.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 785 04
Package weight : 0.1294 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fine lubrication oil
    • Model
    • Spray oil 88
  • Specials
    • Specification
    • Feinmechanik
  • Implementation
    • Content
    • 100 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H304
    • P-statements
    • P102: P301, P310, P331, P501, P502
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 100
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None