Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 206 :: Contact 61, 400 ml — protection oil

Item-No.: KONTAKT 206
€10,50
Category of goods: 1 = discountable

KONTAKT 61 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Purifying anticorrosive oil
    • Model
    • Kontakt 61
  • Specials
    • Specification
    • Schmieröl
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P280, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Contact 61 from CRC Industries

Anti-corrosion protection and lubrication oil for electrical contacts and fine mechanical components. The contact oil protects and lubricates sliding and plug contacts. It prevents troubling dirt layers and reduces abrasion of the contact material when inserting. It consequently extends the functionality of new and used contacts. It is absolutely free from acid and does not resinify.

Can size: 400 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 705 13
Package weight : 0.4052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Purifying anticorrosive oil
    • Model
    • Kontakt 61
  • Specials
    • Specification
    • Schmieröl
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P280, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None