Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS KL33-100WS :: VISATON spherical speaker, white


VIS KL33-100WS

  • Product Description
  • Technical information
  • General
    • Type
    • Spherical speaker
    • Model
    • KL 33-100V
    • Design
    • For 100 V technology or as an 4 Ohm speaker
    • Colour
    • White
    • Noise
    • 86 dB
  • Electrical values
    • Impedance
    • 4 Ohm
    • Performance
    • 50 W
    • Music power rating
    • 70 W
    • Frequency range
    • 70 ... 18000 Hz

33-cm spherical speaker as bass reflex system, white

Equipped with a 17-cm low mid-range driver and four mid-high speakers, delivering favourable sound emission properties including outside the axis and thus producing an even and pleasant sound. Can be connected to 100V networks and amplifiers with 4-Ohm output.

Applications:
• Public address systems in rooms with high ceilings, such as shops, showrooms, supermarkets and halls

Properties:
• Plastic cabinet and metal grille
• 100 V transformer

Technical data
• Rated power: 50 W
• Music power 70 W
• Transformer adaptation 12; 6; 3; 1.5 W/4 ohm
• Frequency range (-10 dB) 70 - 18000 Hz
• Mean sound pressure level 86 dB (1 W/1 m)
• Maximum sound pressure level 97 dB (12 W/1 m)
• Length of connection cable 3 m



Manufacturer : VISATON
Factory number : 50342
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spherical speaker
    • Model
    • KL 33-100V
    • Design
    • For 100 V technology or as an 4 Ohm speaker
    • Colour
    • White
    • Noise
    • 86 dB
  • Electrical values
    • Impedance
    • 4 Ohm
    • Performance
    • 50 W
    • Music power rating
    • 70 W
    • Frequency range
    • 70 ... 18000 Hz
Datasheet/manual