Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03522 :: Standlautsprecher CD 190.2, 70 W, 4 - 8 Ohm, Paar


Canton CD 190.2 weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Standing loudspeakers
    • Model
    • CD 190.2
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 120 W
    • Frequency range
    • 50 - 25000 Hz
  • Measures
    • Width
    • 90 mm
    • Height
    • 1000 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 4.7 kg
Slender lines, versatile language of form, full spectrum of sound

Its sound performance is as mature and powerful as its appearance is slender and elegant. The modified cabinet geometry, new surface finishes and the revised structure of the front covers are the technical secret behind the new speakers of the CD series and the reason for the tonal finesse.
You will be persuaded by the more finely tuned speaker technology underneath, based on aluminum membranes.

  • Engineering principle — 2-way, closed
  • Power handling (nom./music) — 70/120 watts
  • Efficiency — 86.5 dB
  • Frequency response — 50...25,000 Hz
  • Dimensions W x H x D — 9 x 100 x 10 cm
  • 3.5” x 39.4” x 3.9”
  • Weight — 4.7 kg
  • Special feature — Aluminum speaker base plate



Manufacturer : CANTON
Factory number : 03522
Package weight : 10.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standing loudspeakers
    • Model
    • CD 190.2
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 70 W
    • Music power rating
    • 120 W
    • Frequency range
    • 50 - 25000 Hz
  • Measures
    • Width
    • 90 mm
    • Height
    • 1000 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 4.7 kg
Datasheet/manual