0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03473 ::

Item-No.: CANTON 03473
€139,00



Bargain Item!
Limited amount available.

Canton CD 150.2 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Centerspeaker
    • Model
    • CD 150.2
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 50 W
    • Music power rating
    • 100 W
    • Frequency range
    • 60 - 25000 Hz
  • Measures
    • Width
    • 360 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 1.7 kg
Slender lines, versatile language of form, full spectrum of sound

Its sound performance is as mature and powerful as its appearance is slender and elegant. The modified cabinet geometry, new surface finishes and the revised structure of the front covers are the technical secret behind the new speakers of the CD series and the reason for the tonal finesse.
You will be persuaded by the more finely tuned speaker technology underneath, based on aluminum membranes.

  • Engineering principle — 2-way, closed
  • Power handling (nom./music) — 50/100 watts
  • Efficiency — 86.5 dB
  • Frequency response — 60...25,000 Hz
  • Dimensions W x H x D — 36 x 9 x 10 cm
  • 14.2” x 3.5” x 3.9”
  • Weight — 1.7 kg
  • Special feature — Polymer protection, Wall brackets



Manufacturer : CANTON
Factory number : 03473
Package weight : 2.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Centerspeaker
    • Model
    • CD 150.2
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 50 W
    • Music power rating
    • 100 W
    • Frequency range
    • 60 - 25000 Hz
  • Measures
    • Width
    • 360 mm
    • Height
    • 90 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 1.7 kg
Datasheet/manual