Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03433 :: Canton Movie 95 black

SAVE25%
Item-No.: CANTON 03433
€399,00
€299,00



Bargain Item!
Limited amount available.

Canton Movie 95 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Home cinema system
    • Model
    • Movie 95
    • Design
    • 5.1
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 100/120 W
    • Music power rating
    • 120 W
    • Frequency range
    • 33 - 25000 Hz
Home cinema system for film enthusiasts

To turn home cinema into a genuine cinematic experience you need precisely 5.1 components.
These provide crystal-clear dialogue plus impressive sound effects and lend new emotional depth to every film.
All you have to do is sit back and enjoy the ride.

Perfect home cinema needs six loudspeakers: two front and two effect speakers, one center speaker and a high performance active subwoofer. Well set up they turn any living space into a proper cinema.

  • 120 watt active subwoofer
  • Wall mounting for front, center and rear speakers


Dimensions (W x H x D)
- Front & Rear: 9 x 9 x 10.5 cm 3.5” x 3.5” x 4.1”
- Center: 20 x 9 x 10.5 cm 7.9” x 3.5” x 4.1”
- Subwoofer: 24 x 41 x 42 cm 9.4” x 16.1” x 16.5”



Manufacturer : CANTON
Factory number : 03433
Package weight : 16.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Home cinema system
    • Model
    • Movie 95
    • Design
    • 5.1
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 100/120 W
    • Music power rating
    • 120 W
    • Frequency range
    • 33 - 25000 Hz
Datasheet/manual