Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 03353 :: Canton Chrono 509 DC in white (single loudspeaker)

Item-No.: CANTON 03353
Colour:

€429,00




Canton Chrono 509DC weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Standing loudspeakers
    • Model
    • Chrono 509DC
    • Colour
    • White
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 160 W
    • Music power rating
    • 320 W
    • Frequency range
    • 20 - 40000 Hz
  • Measures
    • Width
    • 190 mm
    • Height
    • 1050 mm
    • Depth
    • 290 mm
  • Weights
    • Weight
    • 20.4 kg

Strong exterior design, powerful technology — the Chrono series

Standing loudspeakers

Aluminium membranes
The aluminium membranes of the subwoofer and mid-range woofer with patented Wave surround deliver distortion-free sound even at the highest volume.

Aluminium-manganese tweeter system
The proven aluminium-manganese tweeter system transmits musical signals of up to 40,000 Hz. A front transmission plate made of aluminium serves as a wave guide and supports the dispersion of signals by the system.

Dominant
The design is edgy, provocative and highly memorable: The Chrono series demonstrates what it is all about while proudly taking centre stage.

Front cover
The robust and acoustically neutral fabric covers can conceal the technology from direct view if necessary and can be attached to the baffle.

  • Use: standing loudspeakers

  • Rated power/music power: 160/320 watts

  • Efficiency (1 watt/1 m): 88.3 db

  • Transmission range: 20 - 40,000 Hz

  • Transmission frequency: 300 - 3000 Hz

  • Subwoofer chassis: 2 x 180 mm, aluminium (Wave surround)

  • Mid-range chassis: 1 x 180 mm, aluminium (Wave surround)

  • Tweeter chassis: 1 x 25 mm, aluminium-manganese

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 19 x 105 x 29 cm

  • Weight: 20.4 kg




Manufacturer : CANTON
Factory number : 03353
Package weight : 24.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standing loudspeakers
    • Model
    • Chrono 509DC
    • Colour
    • White
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 160 W
    • Music power rating
    • 320 W
    • Frequency range
    • 20 - 40000 Hz
  • Measures
    • Width
    • 190 mm
    • Height
    • 1050 mm
    • Depth
    • 290 mm
  • Weights
    • Weight
    • 20.4 kg
Datasheet/manual