Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02966 :: Canton Plus GXL3 loudspeakers in silver (pair)

Item-No.: CANTON 02966
Colour:

€150,00




Canton Plus GXL.3 silber

  • Product Description
  • Technical information
  • General
    • Type
    • Shelf speaker
    • Model
    • Plus GXL3
    • Design
    • Paar
    • Colour
    • Silver
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 60 W
    • Music power rating
    • 120 W
    • Frequency range
    • 40 - 26000 Hz
  • Measures
    • Width
    • 150 mm
    • Height
    • 235 mm
    • Depth
    • 155 mm
  • Weights
    • Weight
    • 2.1 kg

Canton small/bookshelf loudspeakers for many different applications.
Fit inconspicuously onto a bookshelf or can be used as a PA system in restaurants.
Also ideal as rear loudspeakers in 5.1 systems.
<
ul type="disc">
  • Use: small speakers

  • Rated power/music power: 60/120 watts

  • Efficiency (1 watt/1 m): 88 db

  • Transmission range: 40 - 26,000 Hz

  • Transmission frequency: 2700 Hz

  • Subwoofer chassis: 1 x 130 mm, polypropylene

  • Tweeter chassis: 1 x 25 mm, fabric

  • Special features: Wall bracket included in the scope of delivery

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 15 x 23.5 x 15.5 cm

  • Weight: 2.1 kg




  • Manufacturer : CANTON
    Factory number : 02966
    Package weight : 4.7 kg
    RoHS : conform
    Technical information
    • General
      • Type
      • Shelf speaker
      • Model
      • Plus GXL3
      • Design
      • Paar
      • Colour
      • Silver
    • Electrical values
      • Impedance
      • 4 - 8 Ohm
      • Performance
      • 60 W
      • Music power rating
      • 120 W
      • Frequency range
      • 40 - 26000 Hz
    • Measures
      • Width
      • 150 mm
      • Height
      • 235 mm
      • Depth
      • 155 mm
    • Weights
      • Weight
      • 2.1 kg
    Datasheet/manual