Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02962 :: Canton Plus GX3 loudspeakers in black (pair)

Item-No.: CANTON 02962
Colour:

€109,95




Canton Plus GX.3 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Shelf speaker
    • Model
    • Plus GX3
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 40 W
    • Music power rating
    • 100 W
    • Frequency range
    • 40 - 26000 Hz
  • Measures
    • Width
    • 120 mm
    • Height
    • 195 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 1.7 kg

Canton small/bookshelf loudspeakers for many different applications.
Fit inconspicuously onto a bookshelf or can be used as a PA system in restaurants.
Also ideal as rear loudspeakers in 5.1 systems.

  • Use: small loudspeakers

  • Rated power/music power: 40/100 watts

  • Efficiency (1 watt/1 m): 87 db

  • Transmission range: 45 - 26,000 Hz

  • Transmission frequency: 2500 Hz

  • Subwoofer chassis: 1 x 110 mm, polypropylene

  • Tweeter chassis: 1 x 25 mm, fabric

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 12 x 19.5 x 13 cm

  • Weight: 1.7 kg




Manufacturer : CANTON
Factory number : 02962
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shelf speaker
    • Model
    • Plus GX3
    • Design
    • Paar
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 40 W
    • Music power rating
    • 100 W
    • Frequency range
    • 40 - 26000 Hz
  • Measures
    • Width
    • 120 mm
    • Height
    • 195 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 1.7 kg
Datasheet/manual