Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02488 :: Floorstanding Speaker, black (one piece)

Item-No.: CANTON 02488
Colour:

€279,00




Canton GLE 490 schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Standing loudspeakers
    • Model
    • GLE 490
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 150 W
    • Music power rating
    • 320 W
    • Frequency range
    • 20 - 30000 Hz
  • Measures
    • Width
    • 210 mm
    • Height
    • 1050 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 19.2 kg
  • Highly accurate sound
  • Power rating: 150 w
  • Effective output: 320 w
  • Weight: 19.2 kg
  • Top-notch construction



Manufacturer : CANTON
Factory number : 02872
Package weight : 24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standing loudspeakers
    • Model
    • GLE 490
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 150 W
    • Music power rating
    • 320 W
    • Frequency range
    • 20 - 30000 Hz
  • Measures
    • Width
    • 210 mm
    • Height
    • 1050 mm
    • Depth
    • 300 mm
  • Weights
    • Weight
    • 19.2 kg
Datasheet/manual