Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANTON 02257 :: Canton Chrono 505 CM centre loudspeaker in black

Item-No.: CANTON 02257
€219,00



Bargain Item!
Limited amount available.

Canton Chrono 505CM schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Centerspeaker
    • Model
    • Chrono 505CM
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 85 W
    • Music power rating
    • 140 W
    • Frequency range
    • 33 - 40000 Hz
  • Measures
    • Width
    • 455 mm
    • Height
    • 170 mm
    • Depth
    • 310 mm
  • Weights
    • Weight
    • 9.2 kg

Strong exterior design, powerful technology — the Chrono series

Centre loudspeaker

Aluminium membranes
The aluminium membranes of the subwoofer and mid-range woofer with patented Wave surround deliver distortion-free sound even at the highest volume.

Aluminium-manganese tweeter system
The proven aluminium-manganese tweeter system transmits musical signals of up to 40,000 Hz. A front transmission plate made of aluminium serves as a wave guide and supports the dispersion of signals by the system.

Dominant
The design is edgy, provocative and highly memorable: The Chrono series demonstrates what it is all about while proudly taking centre stage.

Front cover
The robust and acoustically neutral fabric covers can conceal the technology from direct view if necessary and can be attached to the baffle.

  • Rated power/music power: 85/140 watts

  • Efficiency (1 watt/1 m): 87.5 db

  • Transmission range: 32 - 40,000 Hz

  • Transmission frequency: 350 - 3000 Hz

  • Subwoofer chassis: 1 x 160 mm, aluminium (Wave surround)

  • Mid-range chassis: 1 x 160 mm, aluminium (Wave surround)

  • Tweeter chassis: 1 x 25 mm, aluminium-manganese

  • Impedance: 4 - 8 ohms

  • Dimensions (WxHxD): 45.5 x 17 x 31 cm

  • Weight: 9.2 kg




Manufacturer : CANTON
Factory number : 02257
Package weight : 9.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Centerspeaker
    • Model
    • Chrono 505CM
    • Colour
    • Black
  • Electrical values
    • Impedance
    • 4 - 8 Ohm
    • Performance
    • 85 W
    • Music power rating
    • 140 W
    • Frequency range
    • 33 - 40000 Hz
  • Measures
    • Width
    • 455 mm
    • Height
    • 170 mm
    • Depth
    • 310 mm
  • Weights
    • Weight
    • 9.2 kg
Datasheet/manual