0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0009 :: Smart Home motion sensor

Item-No.: LOGILINK SH0009
€56,70



Bargain Item!
Limited amount available.

LOGILINK SH0009

  • Product Description
  • Technical information
  • General
    • Type
    • Motion
    • Technology
    • Loglink Smart Home
    • Design
    • Motion sensor
  • Measures
    • Width
    • 72 mm
    • Height
    • 24.5 mm
    • Depth
    • 64 mm
LogiLink’s Motion is a surveillance motion sensor to detect moving objects and motions when you are away from home. As soon as a moving object is detected a notification is send to your smartphone or tablet. An easy way to keep an eye on your property and protect your family.

  • Connection: Bluetooth v4.0
  • Power supply: ER14250 1 / 2x AA, 3.6V battery
  • Battery life: Over 1 year
  • Recommended installation height: 2–2.4m
  • Transmission range: 100m for open space, 25m for mixed space
  • Notification will be sent to smart phone or tablet when a moving object is detected
  • Infrared sensor for accurate detection
  • Wireless battery powered motion sensor
  • System requirements: iOS 8.0 or above with Bluetooth v4.0 /Android 4.3 or above on Bluetooth v4.0 ready devices
  • Dimension: 72 x 64 x 24.5 mm



Manufacturer : LOGILINK
Factory number : SH0009
Package weight : 0.182 kg
RoHS : conform
Technical information
  • General
    • Type
    • Motion
    • Technology
    • Loglink Smart Home
    • Design
    • Motion sensor
  • Measures
    • Width
    • 72 mm
    • Height
    • 24.5 mm
    • Depth
    • 64 mm
Datasheet/manual