Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0007 :: Smart Home Shock sensor

Item-No.: LOGILINK SH0007
€19,95



Bargain Item!
Limited amount available.

LOGILINK SH0007

  • Product Description
  • Technical information
  • General
    • Type
    • Shock
    • Technology
    • Loglink Smart Home
    • Design
    • Vibration sensor
  • Measures
    • Height
    • 53 mm
    • Ø
    • 120 mm
LogiLink’s Shock is a compact wireless sensor, which detects physical shock, sudden impact or break on glass. Protect your home from intrusion and damages. Suitable for windows and doors as well as fragile objects.

  • Connection: Bluetooth v4.0

  • Power supply: 1x Lithium coin cell battery, 3V

  • Battery life: Over 6 month

  • Current drain: 0.16 mA

  • Transmission range: 100m for open space, 25m for mixed space

  • Ultra low Power high performance 3-axes nano accelerometer

  • Smallest wireless shock sensor based on Bluetooth 4.0

  • Early detection of strong or low vibrations, as well as continual tapping or rapping

  • High immunity to background vibrations which can cause false alarms

  • System requirements: iOS 8.0 or above with Bluetooth v4.0 /Android 4.3 or above on Bluetooth v4.0 ready devices



Manufacturer : LOGILINK
Factory number : SH0007
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shock
    • Technology
    • Loglink Smart Home
    • Design
    • Vibration sensor
  • Measures
    • Height
    • 53 mm
    • Ø
    • 120 mm
Datasheet/manual