Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0006 :: Smart Home Smoke

Item-No.: LOGILINK SH0006
€69,60



Bargain Item!
Limited amount available.

LOGILINK SH0006

  • Product Description
  • Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Loglink Smart Home
    • Design
    • Smoke detector
  • Measures
    • Height
    • 53 mm
    • Ø
    • 120 mm
LogiLink’s Smoke is a wireless battery-powered smoke and heat detector, which sends an alarm signal as well as a notification to your smart phone or tablet when smoke or heat is detected. Suitable for ceiling and wall mounting, the device features a test button to test the function and a low battery signal.

  • Connection: Bluetooth v4.0

  • Type: Smoke detector with heat sensor

  • Sensitivity range: EN14604, 0.105–0.156 dB/m, UL217/1.31–2.28%/ft / Heat range: EN54-5, A2S: 54–70°C (129–158ºF ), UL217, 57–65°C (136–149°F)

  • Power supply: CR123A, 3V battery

  • Battery life: Over 1 year

  • Action button for self test and BLE pairing

  • Transmission range: 100m for open space, 25m for mixed space

  • Removable smoke chamber for easy maintenance, automatic calibration and self test

  • Notification will be sent to smart phone or tablet when smoke or heat detector alarm is set off

  • System requirements: iOS 8.0 or above with Bluetooth v4.0 / Android 4.3 or above with Bluetooth v4.0 ready devices



Manufacturer : LOGILINK
Factory number : SH0006
Package weight : 0.291 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smoke detector
    • Technology
    • Loglink Smart Home
    • Design
    • Smoke detector
  • Measures
    • Height
    • 53 mm
    • Ø
    • 120 mm
Datasheet/manual