Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0005 :: Smart Home weather

Item-No.: LOGILINK SH0005
€42,50



Bargain Item!
Limited amount available.

LOGILINK SH0005

  • Product Description
  • Technical information
  • General
    • Type
    • Weather
    • Technology
    • Loglink Smart Home
    • Design
    • Weather station
  • Measures
    • Height
    • 22 mm
    • Ø
    • 80 mm
LogiLink’s Weather is a compact weather station providing the current weather information and weather forecast. The device measures the humidity, temperature and air pressure with high accuracy and sends the data via Bluetooth® 4.0 to the base station. Via WLAN/Internet you can access the data directly on your smartphone. It is easy to check the room conditions from anywhere and at any time.

  • Connection: Bluetooth v4.0

  • Power supply: 2x AAA batteries included

  • Battery life: Over 6 month

  • Power consumption: 0.28 mAH

  • Pressure sensing range: 260-1260 mbar

  • High resolution mode: 0.020 mbar RMS

  • Transmission range: 100m for open space, 25m for mixed space

  • 24 hour weather forecast

  • Casa App synchronise the information every 2 minutes

  • System requirements: iOS 8.0 or above with Bluetooth v4.0 / Android 4.3 or above with Bluetooth v4.0 ready devices



Manufacturer : LOGILINK
Factory number : SH0005
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Weather
    • Technology
    • Loglink Smart Home
    • Design
    • Weather station
  • Measures
    • Height
    • 22 mm
    • Ø
    • 80 mm
Datasheet/manual