Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0004 :: Smart Home LED bulb, 10 W

Item-No.: LOGILINK SH0004
€41,80



Bargain Item!
Limited amount available.

LOGILINK SH0004

  • Product Description
  • Technical information
  • General
    • Type
    • Bulb
    • Technology
    • Loglink Smart Home
    • Design
    • LED lamp
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Length
    • 127 mm
    • Comparison of conventional light bulb
    • 60 W
    • Color temperature
    • 3000 K
    • Switching Cycles
    • 100000
    • Dimmable
    • No
    • Lead time
    • < 0.5 s
    • Ignition time
    • 0.1 s
    • Light flux maintenance
    • 504 lm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
  • Measures
    • Ø
    • 68 mm
  • Lighting
    • Rated lighting current
    • 710 lm
LogiLink's Light is a dimmable LED light remotely controlled by an app with scheduling function. The Bluetooth bulbs from LogiLink complements the SmartHome to control your lighting. Anytime and at any place with internet connection, you can control your home lighting and check the current status.

  • Connection: Bluetooth v4.0

  • Power supply: EU 220–240 VAC, 50 Hz / US 100–120 VAC, 60 Hz

  • Bulb connector: E27

  • Live coverage: 180°C

  • Luminous flux: 720 lm (warm white) / Body material: Heat conductive plastic

  • Wattage: 10W

  • LED Lifespan: Over 25,000 hours

  • Safety: 100–120V, FCC/UL / 220–240V, CE/R&TTE

  • Transmission range: 100m for open space, 25m for mixed space

  • System requirements: iOS 8.0 or above with Bluetooth v4.0 / Android 4.3 or above with Bluetooth v4.0 ready devices



Manufacturer : LOGILINK
Factory number : SH0004
Package weight : 0.287 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bulb
    • Technology
    • Loglink Smart Home
    • Design
    • LED lamp
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • Length
    • 127 mm
    • Comparison of conventional light bulb
    • 60 W
    • Color temperature
    • 3000 K
    • Switching Cycles
    • 100000
    • Dimmable
    • No
    • Lead time
    • < 0.5 s
    • Ignition time
    • 0.1 s
    • Light flux maintenance
    • 504 lm
    • weighted consumtion
    • 10 kWh/1.000 h
    • Color rendering
    • 80 Ra
  • Measures
    • Ø
    • 68 mm
  • Lighting
    • Rated lighting current
    • 710 lm
Datasheet/manual