Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0003 :: Smart Home Door/Window

Item-No.: LOGILINK SH0003
€29,95



Bargain Item!
Limited amount available.

LOGILINK SH0003

  • Product Description
  • Technical information
  • General
    • Type
    • Contact
    • Technology
    • Loglink Smart Home
    • Design
    • Door/window contact
  • Measures
    • Width
    • 52 mm
    • Height
    • 24.5 mm
    • Depth
    • 20 mm
LogiLink’s Door/Window is a compact wireless sensor to detect the state of doors, windows, cabinets and safes. From now on you can always know when someone opens your doors and windows at home. The sensor is simply attached to the door or window frame and connected to the base station. You'll be able to see any activity on your smartphone or tablet, anyplace and anytime.

  • Connection: Bluetooth v4.0

  • Power supply: ER14250, 1x 2AA 3.6V battery (inclueded)

  • Battery life: Over 1 year

  • Current drain: 0.06 mA

  • Transmission range: 100m for open space, 25m for mixed space

  • Display open/close state of doors, windows, cabinets, and safes.

  • History record of door or window status

  • Exclusive Link feature enable various conditions to activate your smart life, i.e. leave home then turn off light

  • System requirements: iOS 8.0 or above with Bluetooth v4.0 / Android 4.3 or above with Bluetooth v4.0 ready devices

  • Dimension: 52 x 24.5 x 20 mm



Manufacturer : LOGILINK
Factory number : SH0003
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact
    • Technology
    • Loglink Smart Home
    • Design
    • Door/window contact
  • Measures
    • Width
    • 52 mm
    • Height
    • 24.5 mm
    • Depth
    • 20 mm
Datasheet/manual