Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK SH0001 :: Smart Home Central

Item-No.: LOGILINK SH0001
€62,95



Bargain Item!
Limited amount available.

LOGILINK SH0001

  • Product Description
  • Technical information
  • General
    • Type
    • Gateway
    • Technology
    • Loglink Smart Home
    • Design
    • Control panel
  • Measures
    • Width
    • 70 mm
    • Height
    • 22.6 mm
    • Depth
    • 70 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B
LogiLink’s Central is the central unit for monitoring and controlling up to 16 Casa Smart Home products. At any time and from anywhere in the world you can check all your settings via app or browser and keep an eye on your devices.


  • Connection base station: Wi-Fi + Bluetooth v4.0

  • Clients: Bluetooth v4.0

  • Power supply: DC 5V/1A (Micro USB)

  • Antenna: Wi-Fi (build-in chip) and Bluetooth Rod antenna (external)

  • Transmission range: 100m for open space, 25m for mixed space

  • Wi-Fi security support: OPEN, WEP, WPA, WPA2, WPA+WPA2

  • Wi-Fi encryption supported: CCMP/AES, TKIP, TKIP+CCMP/AES

  • Wi-Fi authentication supported: PSK

  • One Central can control 16 peripherals

  • System requirements: iOS 8.0 or above with Bluetooth v4.0 / Android 4.3 or above with Bluetooth v4.0 ready devices



Manufacturer : LOGILINK
Factory number : SH0001
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gateway
    • Technology
    • Loglink Smart Home
    • Design
    • Control panel
  • Measures
    • Width
    • 70 mm
    • Height
    • 22.6 mm
    • Depth
    • 70 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual