Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKSM M8-100 :: Lock nuts, M8, 100 pcs

Item-No.: SKSM M8-100
Thread:

€4,99
Category of goods: 1 = discountable

SKSM M8-100

  • Product Description
  • Technical information
  • General
    • Type
    • Locknuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Electrical values
    • Approval
    • DIN 985
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • Plastic insert

Locknuts

Blue galvanised steel, with plastic insert, DIN 985

Thread: M8
Contents: 100 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Factory number : 31785/6
Package weight : 0.478 kg
RoHS : conform
Technical information
  • General
    • Type
    • Locknuts
    • Design
    • 6-edge
    • Material
    • Steel, blue galvanized
    • Thread
    • M8
  • Electrical values
    • Approval
    • DIN 985
  • Packaging
    • Packaging
    • Pack of 100
  • Specials
    • Specification
    • Plastic insert
Datasheet/manual