Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WMV PLUS :: WMV Plus digital locator


WMV Plus

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction detector
    • Model
    • WMV Plus
    • Colour
    • Grey/yellow
    • Technology
    • Anzeige / akustisch
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 1 x 9 V block
Multi-function detector WMV Plus

Metal/voltage/bar search device

• For locating metal, live wires (AC) and wooden beams, e.g. in walls.
• 3 functions in one device; functions can be selected individually.
• Precise display of the measurement result on large LCD display (numeric and in bars) as well as acoustically.
• Automatic sensitivity control.
• Automatic shut-off after measurement is completed.
• Battery low-charge indicator.
• Battery compartment for 9 V block (supplied without battery).
• User friendly with buttons on the side and front. Ergonomic design.
• Maximum detection depth: wood up to 40 mm, AC approx. 30 - 50 mm, metal approx. 50 - 80 mm.



Manufacturer : BRENNENSTUHL
Factory number : 1298180
Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction detector
    • Model
    • WMV Plus
    • Colour
    • Grey/yellow
    • Technology
    • Anzeige / akustisch
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 1 x 9 V block
Datasheet/manual