Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESTBOY 28 :: TESTBOY 28 network tester


TESTBOY 28

  • Product Description
  • Technical information
  • General
    • Type
    • Network tester
    • Colour
    • Red
  • Display
    • Display
    • Dot matrix
  • Measures
    • Width
    • 65 mm
    • Height
    • 150 mm
    • Depth
    • 25 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 0.2 g

The TESTBOY 28 is a handy digital multifunctional network tester and cable length measuring device. It features a tone generator and a port finder function. Test results are shown on the clear LCD display. The TESTBOY 28 can be used to test standard cable formats for faults, including split pair faults. It can also be used to measure the length of cables and detect cable faults. This handy and easy-to-use test device is a must-have tool for professional users and fitters.

Functions:
identification, continuity, cable break, short circuit, cable length

Technical data:
Display: dot-matrix display
Measurement application: USB, USB-RJ11, USB-BNC cables, cable length measurement
Power supply: 1x 9 V type 6LR61
Dimensions: 150x65x25 mm
Weight: 190 g including battery
Includes user manual, battery



Manufacturer : TESTBOY
Factory number : TB28
Package weight : 0.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network tester
    • Colour
    • Red
  • Display
    • Display
    • Dot matrix
  • Measures
    • Width
    • 65 mm
    • Height
    • 150 mm
    • Depth
    • 25 mm
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 0.2 g