reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3435 TR :: Transmitter for PeakTech® 3435 cable locator

Item-No.: PEAKTECH 3435 TR
€68,30




PEAKTECH 3435 TR

  • Product Description
  • Technical information
  • General
    • Type
    • Line finder
    • Design
    • Transmitter
    • Colour
    • Blue/white
  • Display
    • Display
    • LCD
    • Display
    • Illuminated
  • Measures
    • Width
    • 69 mm
    • Height
    • 130 mm
    • Depth
    • 32 mm
  • Implementation
    • Safety
    • CAT III
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 0.13 g

Transmitter unit for expanding the PeakTech® 3435 cable locator



Manufacturer : PEAKTECH
Factory number : P 3435 TR
Package weight : 0.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Line finder
    • Design
    • Transmitter
    • Colour
    • Blue/white
  • Display
    • Display
    • LCD
    • Display
    • Illuminated
  • Measures
    • Width
    • 69 mm
    • Height
    • 130 mm
    • Depth
    • 32 mm
  • Implementation
    • Safety
    • CAT III
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 0.13 g
Datasheet/manual