Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3365 :: 2-in-1 LAN tester with digital multimeter


PEAKTECH 3365

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Batteries, manual
    • Design
    • With a LAN cable tester
    • Colour
    • Blue/white
  • Specials
    • Specification
    • Diode and acoustic continuity test
  • Display
    • Display
    • 3 1-/2-digit, 13 mm LCD
    • Display
    • 1999 counts
  • Measures
    • Width
    • 75 mm
    • Height
    • 162 mm
    • Depth
    • 44 mm
  • Implementation
    • Safety
    • CAT II 1000 V
    • Type of battery
    • 1x 9 V block battery, 2x 1.5 V AA (micro)
  • Weights
    • Weight
    • 0.3 g

Newly designed and very practical tester that measures the correct pin assignment of Ethernet and multi-core cables very easily by comparing transmitters and receivers. Effortless inspection of cable continuity, open, short and cross connect

Technical data:

DCV: 200 mV/2/20/200/600 V -0.1 mV, ±0.5%
ACV: 2/20/200/600 V -1 mV, ±1%
DCA: 200/2000 µA/20/200 mA -0.1 µA, ± 1.5%
ACA: 200/2000 µA/20/200 mA -0.1 µA, ±1.8%
Resistance: 200 Ohm/2/20/200 kOhm/2/20 MOhm -0.1 Ohm, ±0.8%
Dimensions: 75 x 162 x 44 mm/310 g

Included with delivery:
• Meter
• Remote terminator
• Multimeter test leads
• RJ45 connecting cable
• 2x RJ45 to BNC adapter cables
• Batteries (1x 9 V block/2x AAA)
• User manual



Manufacturer : PEAKTECH
Factory number : P 3365
Package weight : 0.633 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Accessory
    • Batteries, manual
    • Design
    • With a LAN cable tester
    • Colour
    • Blue/white
  • Specials
    • Specification
    • Diode and acoustic continuity test
  • Display
    • Display
    • 3 1-/2-digit, 13 mm LCD
    • Display
    • 1999 counts
  • Measures
    • Width
    • 75 mm
    • Height
    • 162 mm
    • Depth
    • 44 mm
  • Implementation
    • Safety
    • CAT II 1000 V
    • Type of battery
    • 1x 9 V block battery, 2x 1.5 V AA (micro)
  • Weights
    • Weight
    • 0.3 g
Datasheet/manual