Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOSCH PMD 10 :: PMD 10 digital locator


Bosch PMD 10

  • Product Description
  • Technical information
  • General
    • Type
    • Digital detector
    • Temperatur max.
    • -10 … +50
    • Accessory
    • Batterie, Tasche, Anleitung
    • Model
    • PMD 10
    • Colour
    • grün / schwarz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 300 g

• Simple user guide - thanks to clearly structured display and
accurate display of the search result by the illuminated ring
• High level of reliability provided by automatic calibration
• Convenient handling - thanks to ergonomic shape
• Practical indicator - illuminated display
• Precise location of metals, live cables and
wooden support structures up to a depth of 100 mm

Improved detection depth and more functional details
DIYers benefit from improved detection depth of the device: This is ten centimetres for ferrous metals, eight centimetres in non-ferrous metals, five centimetres for power lines and 2.5 centimetres in wood and drywall substructures.

The calibration of the device is carried out automatically. This means the PMD 10 is always ready for use and there are no application errors due to incorrect calibration. The PMD 10 alerts a positive search result with an acoustic signal and its light ring changes colour: Green means "Start drilling", red means "Do not drill: an object was found" and yellow means "Drilling not recommended". If power is found, the light ring flashes. The results can be graphically read on the illuminated display.

Technical data:
Battery: 9V
Operating duration: 5 hours

Detection depth:
Non-ferrous metals: 80 mm
Ferrous metals: 100 mm
Power lines: 50 mm
Wood: 25 mm

Weight: 0.289 kg
Included with delivery: Case, battery, manual



Manufacturer : BOSCH
Factory number : 0.603.681.000
Package weight : 0.534 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital detector
    • Temperatur max.
    • -10 … +50
    • Accessory
    • Batterie, Tasche, Anleitung
    • Model
    • PMD 10
    • Colour
    • grün / schwarz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • 1 x 9 V block
  • Weights
    • Weight
    • 300 g
Datasheet/manual