Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21318 :: Studio set: studio flash, tripod, umbrella softbox


walimex pro Newcomer Studioset Mini 100

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • Flashing beacon, tripod, softbox
  • Implementation
    • Flash
    • Guide number 30
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 150 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 750 g
  • starter set for newcomers in studio photography
  • Flash with 100 Ws
  • for portrait and product photography
  • light and compact flash Newcomer with integrated receiver, controllable via an optionally available radio remote trigger
  • with transillumination umbrella softbox for soft illumination
  • incl. a very strong and compact lamp tripod



Manufacturer : WALIMEX
Factory number : 21318
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • Flashing beacon, tripod, softbox
  • Implementation
    • Flash
    • Guide number 30
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
    • Nominal capacity
    • 150 W
  • Electrical values
    • Operating voltage
    • 220 - 240 V
  • Measures
    • Width
    • 120 mm
    • Height
    • 120 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 750 g
Datasheet/manual