Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 21198 :: Studio flash, 300 Ws


walimex pro Newcomer 300 studio flash

  • Product Description
  • Technical information
  • General
    • Type
    • Flash
  • Implementation
    • Flash
    • Guide number 60
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
  • Measures
    • Width
    • 120 mm
    • Height
    • 160 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 1000 g
  • small - sturdy - intuitive studio flash
  • Flash power 300 Ws
  • ideal for beginners and suitable for on-location shoots
  • in-build 2.4 GHz receiver
  • can be set from 1/1 to 1/32 output
  • fast recycle rates
  • practical bayonet lock
  • precise, infinitely adjustable power setting
  • Modelling light (75 W)
  • Overheating protection
  • clear digital display
  • integrated umbrella holder
  • plug-in flash tubes



Manufacturer : WALIMEX
Factory number : 21198
Package weight : 2.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flash
  • Implementation
    • Flash
    • Guide number 60
  • Lamp properties
    • Color temperature
    • 5600 ± 200 K
  • Measures
    • Width
    • 120 mm
    • Height
    • 160 mm
    • Length
    • 200 mm
  • Weights
    • Weight
    • 1000 g
Datasheet/manual