Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20341 :: Videolight, 36 LED


walimex pro LED Video Light with 36 LED

  • Product Description
  • Technical information
  • General
    • Type
    • Video light
    • Assembly
    • 36 LEDs
    • Colour
    • Black
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • 2x AA
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 5500 - 6500 K
    • Color rendering
    • >= 90 Ra
  • Measures
    • Width
    • 89 mm
    • Height
    • 38 mm
    • Length
    • 70 mm
  • Weights
    • Weight
    • 80 g
  • for GoPro Hero, Actioncam, Camcorder and DSLR
  • better ambient light for video shooting
  • high luminous efficiency due to 36 powerful LED
  • luminous intensity infinitely dimmable
  • with hot shoe fastening incl. 1/4 inch thread for mounting on tripod
  • arbitrarily extendible because of flexible plug-in system
  • can be used in portrait and landscape format
  • low heat development



Manufacturer : WALIMEX
Factory number : 20341
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video light
    • Assembly
    • 36 LEDs
    • Colour
    • Black
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • 2x AA
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 5500 - 6500 K
    • Color rendering
    • >= 90 Ra
  • Measures
    • Width
    • 89 mm
    • Height
    • 38 mm
    • Length
    • 70 mm
  • Weights
    • Weight
    • 80 g
Datasheet/manual