Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 17813 :: Photo/Videolight, 312 LED


walimex pro LED Foto Video 312 Bi-Color

  • Product Description
  • Technical information
  • General
    • Type
    • Video light
    • Assembly
    • 312 Bi Color LEDs
    • Durability
    • 50000 h
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • NP-F 550 battery
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 3200 ± 200 - 5000 ± 300 K
    • Color rendering
    • >= 90 Ra
    • Nominal capacity
    • 18.7 W
  • Electrical values
    • Operating voltage
    • 7.4 - 14.8 V
  • Measures
    • Width
    • 190 mm
    • Depth
    • 35 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 350 g
  • ideal for video recordings, as it is flicker-free
  • extremely well-suited for recordings in the portrait and reportage field
  • dimable, color temperature 3200 to 5600K, CRI =90
  • 8400 Lux/0,5m, 2100 Lux/1m, 520 Lux/2m
  • with diffuser panel, mountable via magnet
  • with a 1/4 inch thread und hot shoe adapter
  • tiltable due to optionally mountable ball head
  • high-quality plastic casing
  • with 2 batteries, battery charger and 12V car cable
  • incl. padded transport bag



Manufacturer : WALIMEX
Factory number : 17813
Package weight : 1.29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Video light
    • Assembly
    • 312 Bi Color LEDs
    • Durability
    • 50000 h
  • Implementation
    • Angle of radiation
    • 60 °
    • Type of battery
    • NP-F 550 battery
  • Lamp properties
    • Dimmable
    • Yes
    • Color temperature
    • 3200 ± 200 - 5000 ± 300 K
    • Color rendering
    • >= 90 Ra
    • Nominal capacity
    • 18.7 W
  • Electrical values
    • Operating voltage
    • 7.4 - 14.8 V
  • Measures
    • Width
    • 190 mm
    • Depth
    • 35 mm
    • Height
    • 115 mm
  • Weights
    • Weight
    • 350 g
Datasheet/manual