0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOTOSTUDIO 60 :: Mini photo studio 60 x 60 cm

Item-No.: FOTOSTUDIO 60
€49,95




FOTOSTUDIO 60

  • Product Description
  • Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 50 W
  • Implementation
    • power supply
    • 220 ... 240 V
  • Measures
    • Width
    • 600 mm
    • Height
    • 600 mm
Together with your digital camera you can take product photos quickly and perfectly with this set.
Ideal to photograph products for your own web shop or auctions. The carrying case makes it ideal to take with you. The studio is set up in less than 1 minute. After use, it can also be quickly dismantled, packaged and stowed away to save space.

    Pack includes:
  • 2 x light stand including bulb (50 W)
  • Colour temperature: 2800 K
  • Input voltage: 220-240 VAC
  • 1 x camera stand
  • 4 x different coloured backgrounds
  • Case



Manufacturer : KÖNIG
Factory number : KN-STUDIO12N
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lighting set
    • Design
    • 50 W
  • Implementation
    • power supply
    • 220 ... 240 V
  • Measures
    • Width
    • 600 mm
    • Height
    • 600 mm