Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PD30CNT15PMU :: Through-beam sensor IP67 (transmitter), max. 15 m

Item-No.: PD30CNT15PMU
€42,90
Category of goods: 1 = discountable

PD30CNT15PMU

  • Product Description
  • Technical information
  • General
    • Type
    • Light barrier
    • Design
    • Transmitter
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output and operating voltage
    • Range
    • 15 m
  • Electrical values
    • Voltage
    • 10 ... 30 V
    • Power consumption
    • Max. 100
  • Measures
    • Dimension
    • 10 x 30 x 20 mm

The through-beam sensor (transmitter) is only 10 mm wide and designed for a maximum range of 15 meters.

• Through-beam sensor IP67 (transmitter)
• Only 10 mm wide, ABS plastic enclosure,
• PNP output, NC/NO, max. 100 mA
• Operating voltage: 0 – 30 V DC
• Adjust sensing distance via Teach-In push button
• LED for switch output and operating voltage
• Protection against short circuit, reverse polarity and transients
• 2 m connection cable
• Dimensions W x H x D: 10 x 30 x 20 mm
• Transmitter with test input
• Max range 15 m

A receiver. e.g. PD30CNT15PPRT, is also required



Manufacturer : CARLO GAVAZZI
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light barrier
    • Design
    • Transmitter
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output and operating voltage
    • Range
    • 15 m
  • Electrical values
    • Voltage
    • 10 ... 30 V
    • Power consumption
    • Max. 100
  • Measures
    • Dimension
    • 10 x 30 x 20 mm
Datasheet/manual