0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PD30CND10PPRT :: Reflective light sensor IP67 20 - 1000 mm

Item-No.: PD30CND10PPRT
€79,30
Category of goods: 1 = discountable

PD30CND10PPRT

  • Product Description
  • Technical information
  • General
    • Type
    • Light scanner
    • Design
    • PNP
    • Output
    • NO contact
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output and operating voltage
    • Range
    • 0,02 - 1 m
  • Electrical values
    • Voltage
    • 10 ... 30 V
    • Power consumption
    • Max. 100
  • Measures
    • Dimension
    • 10 x 30 x 20 mm
The reflective light sensors from the PD30CND10 series are 10x30x20 mm and feature a reinforced PMMA/ABS enclosure. Despite their small dimensions, they can achieve high switching distances and excellent measurement accuracy. Thanks to the flexibility of the Teach-In function, there are 4 different ways to set the sensing range. The switch output function (PNP or NPN) is preset. The shift mode (light or dark switching) can be programmed using the Teach-In function. As an alternative to the teach-in push button, parameters can be changed using the remote teach-in input. The push button can be deactivated.

• Miniature light sensor IP67
• Only 10 mm wide, ABS plastic enclosure,
• PNP output, NC/NO, max. 100 mA
• Operating voltage: 0 – 30 V DC
• Adjust sensing distance via Teach-In push button
• LED for switch output and operating voltage
• Protection against short circuit, reverse polarity and transients
• 2 m connection cable
• Dimensions W x H x D: 10 x 30 x 20 mm
• With remote Teach-In input
• Range 20 - 1000 mm
• Visible red light



Manufacturer : CARLO GAVAZZI
Factory number : PD30CND10PPRT
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light scanner
    • Design
    • PNP
    • Output
    • NO contact
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output and operating voltage
    • Range
    • 0,02 - 1 m
  • Electrical values
    • Voltage
    • 10 ... 30 V
    • Power consumption
    • Max. 100
  • Measures
    • Dimension
    • 10 x 30 x 20 mm