0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA18 CLD 01TO :: Reflection light barrier and light sensor IP67

Item-No.: PA18 CLD 01TO
€54,60
Category of goods: 1 = discountable

PA18 CLD 01TO

  • Product Description
  • Technical information
  • General
    • Type
    • Light scanner
    • Design
    • Thyristor
    • Mounting form
    • M18
    • Output
    • NO contact
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output
    • Range
    • 0.1 fixed m
  • Electrical values
    • Voltage
    • 20...250 AC V
    • Power consumption
    • Max. 200
  • Measures
    • Dimension
    • M18 x 55 mm
Reflection light barrier and light sensor IP67

• Cylindrical M18, plastic housing
• Operating voltage: 10...40 VDC
• Load current: 200 mA
• LED display for switch output
• Protection against short circuit, reverse polarity and transients
• 2-m connection cable
• Dimensions: M18 x 55 mm
• Output: Thyristor NO contact
• Max. range up to 100 mm fixed



Manufacturer : CARLO GAVAZZI
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light scanner
    • Design
    • Thyristor
    • Mounting form
    • M18
    • Output
    • NO contact
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output
    • Range
    • 0.1 fixed m
  • Electrical values
    • Voltage
    • 20...250 AC V
    • Power consumption
    • Max. 200
  • Measures
    • Dimension
    • M18 x 55 mm
Datasheet/manual