Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PA18 CAD 10PASA :: Reflection light sensor M18 axial type

Item-No.: PA18 CAD 10PASA
€37,90
Category of goods: 1 = discountable

PA18 CAD 10PASA

  • Product Description
  • Technical information
  • General
    • Type
    • Light scanner
    • Design
    • Miniature light barrier
    • Mounting form
    • M18
    • Output
    • NO contact
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output
  • Electrical values
    • Switching distance
    • 1
    • Voltage
    • 10 ... 30 V
  • Measures
    • Ø
    • 18 mm
    • Length
    • 39.3 mm

The affordable reflection light sensors in the PA18CAD10 series in the cylindrical M18 ABS housing are ideal for applications in which small dimensions and high measurement accuracy are required. The PNP switch output function is preset while the bright or dark switch type is available for all types. The switching distance can be set with a potentiometer.

• Miniature light barrier
• Range: 1 m
• Potentiometer can be used to set sensitivity
• Modulated red light 625 nm
• Supply voltage: 10 to 30 V DC voltage
• Output: 100 mA, PNP, bright and dark switch
• Protection class IP67, IP69K
• LED display for switch output, operating voltage ON and signal stability
• Protection against reverse polarity, short circuit and transients
• Cable and plug versions
• Excellent EMV properties

System: Reflection light barrier
Housing: M18
Switching range: 1 ... 5 m
Connection: Cable
Output: DC PNP
Material: plastic
Switching range: 1 m
Housing: M18 x 39.3 mm
Material: ABS



Manufacturer : CARLO GAVAZZI
Factory number : PA18CAD10PASA
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light scanner
    • Design
    • Miniature light barrier
    • Mounting form
    • M18
    • Output
    • NO contact
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Specials
    • Specification
    • LED for switch output
  • Electrical values
    • Switching distance
    • 1
    • Voltage
    • 10 ... 30 V
  • Measures
    • Ø
    • 18 mm
    • Length
    • 39.3 mm
Datasheet/manual