Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LXR 0000 084 :: Reflector for Light barrier


LXR 0000 084

  • Product Description
  • Technical information
  • General
    • Type
    • Reflector
• Material: PMMA
• Temperature: -40 ... +70 °C
• Guard: IP67



Manufacturer : CONTRINEX
Factory number : LXR-0000-084
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflector
Datasheet/manual