Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTS 4050 103 :: Light sensor, reflex, 15x50 mm, 30 to 1200 mm, M12


620 000 509

  • Product Description
  • Technical information
  • General
    • Type
    • Light scanner
    • Design
    • PNP antivalent
    • Material
    • PBTP (Crastin)
    • Technology
    • Reflex
    • Output
    • Antivalent
  • Interfaces
    • Connection
    • M12 plug, 4-pin
  • Electrical values
    • Switching distance
    • 30 ... 1200
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 50 mm
    • Width
    • 15 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP67

With a reflex light barrier, the transmitter and receiver are housed in a single enclosure, where a focused pulsed light beam is emitted via a polarising filter on to a remote reflector. The reflected light beam returns back to the sensor, where it passes a second polarising filter before reaching the receiver. If an object interrupts the light beam, the sensor registers the reduced light intensity and activates the output.

With an energetic reflex light sensor, the transmitter and receiver are housed in a single enclosure. The transmitter emits a beam of light on to an object, where the object acts as a reflector and part of the light is reflected back to the sensor. The receiver detects this portion of reflected light, which activates the sensor as soon as a specific threshold has been reached.

• Ø x L/W x H x D: 15 x 50 x 40 mm
• Switching distance: 30 - 1200 mm
• Connection: M12 plug, 4-pin
• Switching function: PNP anti-valent
• Supply voltage: 10...36 V DC
• Protection class (IP): IP67
• Material: PBTP



Manufacturer : CONTRINEX
Factory number : LTS-4050-103
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light scanner
    • Design
    • PNP antivalent
    • Material
    • PBTP (Crastin)
    • Technology
    • Reflex
    • Output
    • Antivalent
  • Interfaces
    • Connection
    • M12 plug, 4-pin
  • Electrical values
    • Switching distance
    • 30 ... 1200
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 50 mm
    • Width
    • 15 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP67
Datasheet/manual