Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LRK 1180W 304 :: Light barrier, reflex, M18, 2000 mm, 90°, 2 m


620 200 484

  • Product Description
  • Technical information
  • General
    • Type
    • Light barrier
    • Design
    • PNP dark switching
    • Assembly
    • Red light
    • Mounting form
    • M18
    • Material
    • Nickel-plated brass
    • Technology
    • Reflex
    • Output
    • Dark-on
  • Interfaces
    • Connection
    • PVC cable, 2 m
  • Specials
    • Specification
    • 90° lens
  • Electrical values
    • Switching distance
    • 2000
    • Voltage
    • 10 ... 36 V
  • Measures
    • Length
    • 62 mm
  • Implementation
    • Protection class
    • IP67

With a reflex light barrier, the transmitter and receiver are housed in a single enclosure. A focused pulsed light beam is emitted via a polarising filter on to a remote reflector. The reflected light beam returns to the sensor, where it passes a second polarising filter before reaching the receiver. If an object interrupts the light beam, the sensor registers the reduced light intensity and activates the output.

With a reflex light barrier, the transmitter and receiver are housed in a single enclosure. A focused pulsed light beam is emitted via a polarising filter on to a remote reflector. The reflected light beam returns to the sensor, where it passes a second polarising filter before reaching the receiver. If an object interrupts the light beam, the sensor registers the reduced light intensity and activates the output.

• Ø x L/W x H x D: M18 x 62 mm
• Lens: 90°
• Switching range: 2000 mm
• Connection: 2-m wire
• Switching function: PNP dark switching
• Supply voltage: 10 - 36 V DC
• Light type: red light, pol.
• Protection class (IP): IP67
• Material: nickel-plated brass



Manufacturer : CONTRINEX
Factory number : LRK-1180W-304
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light barrier
    • Design
    • PNP dark switching
    • Assembly
    • Red light
    • Mounting form
    • M18
    • Material
    • Nickel-plated brass
    • Technology
    • Reflex
    • Output
    • Dark-on
  • Interfaces
    • Connection
    • PVC cable, 2 m
  • Specials
    • Specification
    • 90° lens
  • Electrical values
    • Switching distance
    • 2000
    • Voltage
    • 10 ... 36 V
  • Measures
    • Length
    • 62 mm
  • Implementation
    • Protection class
    • IP67
Datasheet/manual