Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LLS 4050 001 :: Light barrier, one-way, 15 x 50 mm, 50,000 mm, M12


620 000 533

  • Product Description
  • Technical information
  • General
    • Type
    • Light barrier
    • Design
    • PNP antivalent
    • Assembly
    • Red light
    • Material
    • PBTP (Crastin)
    • Technology
    • Single use
    • Output
    • antivalent
  • Interfaces
    • Connection
    • M12 plug, 4-pin
  • Electrical values
    • Switching distance
    • 50000
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 50 mm
    • Width
    • 15 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP67

One-way light barriers from Contrinex are ideal for industrial applications where the sensor must be mounted at a considerable distance from the object to be detected. One-way light barriers use infrared, visible and laser light as a source to reliably detect opaque and semi-transparent objects with high repeatability.

• Ø x L / W x H x D: 15 x 50 x 40 mm
• Switching range: 50,000 mm
• Connection: M12 plug, 4-pin
• Switching function: NPN antivalent
• Supply voltage: 10 - 36 V DC
• Light type: red light
• Protection class (IP): IP67
• Material: PBTP



Manufacturer : CONTRINEX
Factory number : LLS-4050-001
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light barrier
    • Design
    • PNP antivalent
    • Assembly
    • Red light
    • Material
    • PBTP (Crastin)
    • Technology
    • Single use
    • Output
    • antivalent
  • Interfaces
    • Connection
    • M12 plug, 4-pin
  • Electrical values
    • Switching distance
    • 50000
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 50 mm
    • Width
    • 15 mm
    • Depth
    • 40 mm
  • Implementation
    • Protection class
    • IP67
Datasheet/manual