Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAS 3130 119 :: Light sensor, analogue 10 V, 15 x 30 mm, 10 - 100 mm, M8


620 100 492

  • Product Description
  • Technical information
  • General
    • Type
    • Light scanner
    • Assembly
    • Red light 660 nm
    • Material
    • PBTP (Crastin)
    • Technology
    • Reflex
    • Output
    • Analogue 0 - 10 V/4 - 20 mA
  • Interfaces
    • Connection
    • M8 plug, 4-pin
  • Electrical values
    • Switching distance
    • 10 ... 100
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 30 mm
    • Width
    • 15 mm
    • Depth
    • 30 mm
  • Implementation
    • Protection class
    • IP67

With a reflex light barrier, the transmitter and receiver are housed in a single enclosure. A focused pulsed light beam is emitted via a polarising filter on to a remote reflector. The reflected light beam returns to the sensor, where it passes a second polarising filter before reaching the receiver. If an object interrupts the light beam, the sensor registers the reduced light intensity and activates the output.

Photoelectric sensors with analogue output from Contrinex offer all the benefits of a standard reflex light sensor and measure object distances of up to 100 mm. High-precision, analogue laser sensors have a resolution of 40 µm at a range of 60 mm, while devices with visible red light have a range of 3 mm to 100 mm.

• Ø x L: (W x H x D): 15 x 30 x 30 mm
• Switching range: 10 - 100 mm
• Connection: M8 plug, 4-pin
• Switching function: analogue 0 - 10 V/4 - 20 mA
• Supply voltage: 15 - 36 V DC
• Light type: red light 660 nm
• Protection class (IP): IP67
• Material: PBTP (Crastin)



Manufacturer : CONTRINEX
Factory number : LAS-3130-119
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Light scanner
    • Assembly
    • Red light 660 nm
    • Material
    • PBTP (Crastin)
    • Technology
    • Reflex
    • Output
    • Analogue 0 - 10 V/4 - 20 mA
  • Interfaces
    • Connection
    • M8 plug, 4-pin
  • Electrical values
    • Switching distance
    • 10 ... 100
    • Voltage
    • 10 ... 36 V
  • Measures
    • Height
    • 30 mm
    • Width
    • 15 mm
    • Depth
    • 30 mm
  • Implementation
    • Protection class
    • IP67
Datasheet/manual