Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LIFTEO 60503 :: Roller shutter tubular motor, 30 Nm/15 - 45

Item-No.: LIFTEO 60503
€44,90




LIFTEO 60503

  • Product Description
  • Technical information
  • General
    • Type
    • 30/15 Ø45
    • Design
    • 30 Nm
  • Measures
    • Ø
    • 45 mm
    • Length
    • 580 mm
    • Cable length
    • 3 m
  • Implementation
    • Rotation speed
    • 15 RPM

Lifteo tubular motor, 30 Nm, 15 rpm.

  • Diameter 45 mm

  • RAL 5015 finish

  • With race and SW 60 coupling

  • Square 10 mm, including cotter

  • Offset engine mount

  • Adjustment aid

  • 3 m PVC cable, white


Technical data:
Torque: 30 Nm
Max. load: 65 kg
Speed: 15 rpm
Mains voltage: 230 V/50 Hz
Current consumption: 0.82 A
Output: 19 W
Runtime: 4 minutes
Protection type: IP 44
Insulation class F

Dimensions:
Diameter: 45 mm
Motor length: 580 mm
Square: 10 mm
Weight: 2.7 kg



Manufacturer : LIFTEO
Factory number : LIFTEO 30/15 Ø45
Package weight : 2.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • 30/15 Ø45
    • Design
    • 30 Nm
  • Measures
    • Ø
    • 45 mm
    • Length
    • 580 mm
    • Cable length
    • 3 m
  • Implementation
    • Rotation speed
    • 15 RPM
Datasheet/manual