Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 9022 :: DVB-S/S2 Meter


PEAKTECH 9022

  • Product Description
  • Technical information
  • General
    • Type
    • Signal level meter
    • Technology
    • DVB-S, DVB-2S
  • Display
    • Display
    • TFT colour display
  • Measures
    • Width
    • 80 mm
    • Height
    • 160 mm
    • Depth
    • 40 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
This handy measuring device for DVB-S2 signal search in satellite systems offers a comprehensive range of functions for daily use during the installation or testing of TV systems.
Through the graphical user interface, all necessary functions such as the satellite search with related LNB configuration, alignment of the satellite dish, the spectrum analyzer and constellation diagram can easily
be activated and used.

For new installations a large LED display of the signal quality is located on the front of the device, which can be easily be read even in low light conditions or from a greater distance.
Power is supplied by the built-in lithium-ion battery, which is charged via the included AC adapter.

By its handy design and the variety of measurement functions, this device is the ideal companion for every electrician or television technician in the field.

  • 61 mm (2.4") TFT color display with 320 x 240 pixels

  • DVB-S & S2 demodulation with QPSK / 8PSK

  • fast Spectrum Analyzer function

  • constellation Diagram of the modulation signal

  • USALS alignment with DiSEqc

  • auto DiSEqC Scanning function

  • Multi-Level display for transponders found

  • big LED-Indication of the Signal Quality

  • handy Case with Rubber Holster

  • removable Lithium-Ion battery with 1700mAh

  • accessories: AC adapter, holster, USB cable, carrying case, Software for Windows XP/VISTA/7/8, User Manual


Technical Data:
Standard: DVB-S/ DVB-2S
Frequency range: 950 MHz - 2150 MHz
LNB-Control: 13/ 18 V, max 500 mA. 22 kHz
Signal Level: -65 dBm / -25 dBm
DiSEqC: Version 1.0 / 1.1
Demodulator: QPSK, 8PSK
Symbol rate: 1 Mbps/ 45 Mbps (SCPC / MCPC)
Interface: USB 2.0
Power Adapter: 100 - 240 V AC, 50/ 60 Hz Input, 12 V/1 A DC Output
Battery: 7.4 V, 1700 mAh
Dimensions: 80 x 160 x 40 mm
Weight: 340 g



Manufacturer : PEAKTECH
Factory number : P 9022
Package weight : 0.712 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal level meter
    • Technology
    • DVB-S, DVB-2S
  • Display
    • Display
    • TFT colour display
  • Measures
    • Width
    • 80 mm
    • Height
    • 160 mm
    • Depth
    • 40 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual