Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 9020 :: PeakTech® 9020, DVB C/S/T meter


PEAKTECH 9020

  • Product Description
  • Technical information
  • General
    • Type
    • Signal level meter
    • Technology
    • DVB-S, DVB-S2, DVB-T, DVB-T2, DVB-C
  • Display
    • Display
    • TFT colour display
  • Measures
    • Width
    • 200 mm
    • Height
    • 130 mm
    • Depth
    • 50 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CEE 7/16 (type C - Euro plug)
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 14 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin

This powerful DVB meter for finding signals for cable TV, satellite or terrestrial antenna systems provides extensive functions for day-to-day use in the installation or inspection of TV systems. The combination of all three DVB transmission formats, DVBC, DVB-S/S2 and DVB-T/T2, enables user to check all currently available TV systems.
The graphical user interface with menu control enables users to easily activate and operate all functions such as searching for satellites with corresponding LNB settings, calculating the angle of satellite systems, searching for channels in cable networks, searching for channels via domestic antennas,
using the spectrum analyser available for all measurement functions, recording media and the media player function. The integrated interfaces connect to TVs via HDMI and therefore form a complete replacement for defective
receivers. Error sources can be quickly identified and resolved. The AV/IN and AV/out input is used to check external video sources or to shows screen content on external monitors and output devices and completes the wide range of functions provided by this device. It can also save screenshots and video recordings from TV channels to a connected USB drive.
It is supplied with power by the integrated lithium-ion rechargeable battery, the supplied mains adapter or conveniently in vehicles using the 12 V cigarette lighter charging adapter. These many important features make this device the ideal companion for all electricians and TV technicians in the field.

Features:
• 12.5 cm (5") TFT colour display with 320x240 pixels
• DVB-C, DVB-S & S2, DVB-T & T2 channel search
• Live TV display with audio output
• Spectrum analyser for DVB functions
• Integrated TV recording function in receiver format
• Media player for playback of photos and videos
• 16QAM to 256QAM and QPSK/8PSK demodulator
• Fast 450 MHz processor and 256 MByte SDRAM
• HDMI & AV IN/OUT and USB connectors
• Video decoder with 576i to 1080p scaling
• Rugged metal enclosure and holster with carry strap
• Removable lithium-ion rechargeable battery with 2500 mAh
• Safety: EN 60950 -1
• Accessories: metal case, AC adapter, li-ion battery, 12 V in-car adapter, remote control, video cable, holster, carry strap, user manual

Technical data:
Satellite:
Standard: DVB-S/DVB-S2
Frequency range: 950 MHz - 2150 MHz
LNB control: 13/18 V, max. 400 mA. /22 kHz
Output level: -65 dBm to -25 dBm
DiSEqC version: 1.0/1.1
Demodulation (DVB-S): QPSK
Demodulation (DVB-S2): QPSK, 8PSK
Symbol rate: 2 Mbps ~ 45 Mbps

Terrestrial:
Standard: DVB-T/T2
Frequency range: 110 MHz - 862 MHz
Output level: -93 dBm to -35 dBm
Antenna power supply: 5 V, max. 50 mA
Demodulation (DVB-T): QPSK,16QAM, 64QAM
Demodulation (DVB-T2): QPSK,16QAM, 64QAM, 256QAM

Cable:
Standard: DVB-C
Frequency range: 110 MHz - 862 MHz
Output level: -93 dBm to -35 dBm
Demodulation (DVB-C): 16QAM, 32QAM, 64QAM, 128QAM, 256QAM
Symbol rate: 0.2 Mbps ~ 7.2 Mbps

System:
Processor: 450 MHz
SD-RAM: 256 MByte
Flash: 2 MByte NOR + 128 MByte NAND

Video decoder:
MPEG 2: MPEG-2MP@ML,MPEG-2MP@HL
MPEG 4: MPEG-4 AVCH264 HP@L4
Resolution: DMI1080P, 1080i.720P, 576P, 576I

Audio decoder:
Codec: MPEG 1.2. MP 3.DD/DD+, AAC/AAC+WMA9/WMA9pro

General:
Interface: 1 x USB 2.0, 1 x HDMI, 1 x AV IN/OUT
Mains adapter: 100 - 240 V AC, 50/60 Hz input, 14 V/3 A DC output
In-car adapter: 12 V DC cigarette lighter socket
Rechargeable battery: 11.1 V, 2500 mAh
Dimensions (W x H x D): 200 x 130 x 50 mm
Weight: 780 g



Manufacturer : PEAKTECH
Factory number : P 9020
Package weight : 2.858 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal level meter
    • Technology
    • DVB-S, DVB-S2, DVB-T, DVB-T2, DVB-C
  • Display
    • Display
    • TFT colour display
  • Measures
    • Width
    • 200 mm
    • Height
    • 130 mm
    • Depth
    • 50 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CEE 7/16 (type C - Euro plug)
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 14 V DC / 3 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual