Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 20408 :: Video lens, 50 mm, for Sony E


walimex pro 50/1,5 Video DSLR Sony E

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.5 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 82 mm
    • Length
    • 110.7 mm
  • Weights
    • Weight
    • 600 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Video recordings
    • Yes
  • General
    • Colour
    • Black
  • extremely high lens speed of 1:1.5
  • developed for videography
  • suitable for Sony E
  • near focussing limit: approx. 45 cm
  • filter diameter 77 mm
  • high-quality optical design made of multi-coated lenses
  • infinitely variable aperture, ideal for uniform exposure during shooting
  • light-moving focussing, ideal for use of a focus puller
  • manual focussing and aperture setting



Manufacturer : WALIMEX
Factory number : 20408
Package weight : 0.749 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 50 mm
    • Aperture
    • 1.5 f
    • Minimum focusing distance
    • 45 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • Full frame / APS-C / MFT
    • Filter Size
    • 77 mm
  • Interfaces
    • Connection
    • Sony E
  • Measures
    • Øexternal
    • 82 mm
    • Length
    • 110.7 mm
  • Weights
    • Weight
    • 600 g
  • Usage
    • Travel
    • Yes
    • People & Portrait
    • Yes
    • Video recordings
    • Yes
  • General
    • Colour
    • Black
Datasheet/manual