Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WALIMEX 19931 :: Lens, 10 mm, for Canon EF


walimex pro 10/2,8 APS-C Canon EF

  • Product Description
  • Technical information
  • Implementation
    • Focal length
    • 10 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 24 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 106 mm
  • Weights
    • Weight
    • 590 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
  • professional 10 mm wide-angle lens, suitable for Canon EOS EF-S bayonet
  • ideal for landscape, architecture, arts and nude photography
  • lens speed of 1:2.8
  • excellent imaging quality due to the high-quality optical design
  • 14 multi-coated glass lenses, two of these aspherical and one ED-lens
  • nano coating to achieve extremely low reflection
  • Near focussing limit: 24 cm
  • incl. lens pouch and protection cap and lens hood



Manufacturer : WALIMEX
Factory number : 19931
Package weight : 0.934 kg
RoHS : conform
Technical information
  • Implementation
    • Focal length
    • 10 mm
    • Aperture
    • 2.8 f
    • Minimum focusing distance
    • 24 cm
    • Optical Atabilizer
    • No
    • Sensor Typ
    • APS-C
  • Interfaces
    • Connection
    • Canon
  • Measures
    • Øexternal
    • 87 mm
    • Length
    • 106 mm
  • Weights
    • Weight
    • 590 g
  • Usage
    • Travel
    • Yes
    • Nature / Landscape
    • Yes
    • Achitecture / Interior
    • Yes
Datasheet/manual